Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204DRGYR

DigiKey Part Number
296-LSF0204DRGYRTR-ND - Tape & Reel (TR)
296-LSF0204DRGYRCT-ND - Cut Tape (CT)
296-LSF0204DRGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204DRGYR
Description
IC XLTR VL BIDIR 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
LSF0204DRGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.5.18900kr.51.89
25kr.4.69120kr.117.28
100kr.4.14280kr.414.28
250kr.3.88116kr.970.29
500kr.3.72310kr.1,861.55
1.000kr.3.59308kr.3,593.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.43251kr.10,297.53
6.000kr.3.35392kr.20,123.52
9.000kr.3.31457kr.29,831.13
15.000kr.3.27096kr.49,064.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000

Other Suppliers on DigiKey

43.182In Stock
Ships from Rochester Electronics, LLC