ISL28233FRZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.728
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 3.063
Unit Price: kr.10.52000
Datasheet

Similar


Texas Instruments
In Stock: 4.956
Unit Price: kr.11.10000
Datasheet

Similar


Texas Instruments
In Stock: 1.259
Unit Price: kr.13.00000
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28233FRZ-T13

DigiKey Part Number
ISL28233FRZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28233FRZ-T13
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL28233FRZ-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
18µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
19 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-VDFN Exposed Pad
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-DFN (3x3)
Current - Input Bias
180 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2313IDRGRTexas Instruments2.728296-OPA2313IDRGRCT-NDkr.9.00000Similar
OPA2313IDRGTTexas Instruments3.063296-35658-1-NDkr.10.52000Similar
OPA2314AIDRBRTexas Instruments4.956296-29479-1-NDkr.11.10000Similar
OPA2314AIDRBTTexas Instruments1.259296-29512-1-NDkr.13.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.47344kr.33,683.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.47344
Unit Price with VAT:kr.16.84180