
OPA2314AIDRBR | |
|---|---|
DigiKey Part Number | 296-29479-2-ND - Tape & Reel (TR) 296-29479-1-ND - Cut Tape (CT) 296-29479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDRBR |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDRBR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28230CRZ | Renesas Electronics Corporation | 2.092 | 20-ISL28230CRZ-ND | kr.14.07000 | Similar |
| ISL28230CRZ-T7A | Renesas Electronics Corporation | 123 | ISL28230CRZ-T7ACT-ND | kr.17.31000 | Similar |
| ISL28230FRZ | Renesas Electronics Corporation | 1.372 | 20-ISL28230FRZ-ND | kr.15.66000 | Similar |
| ISL28233FRZ | Renesas Electronics Corporation | 850 | ISL28233FRZ-ND | kr.26.63000 | Similar |
| ISL28233FRZ-T7A | Renesas Electronics Corporation | 190 | ISL28233FRZ-T7ACT-ND | kr.38.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37960 | kr.184.49 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17920 | kr.1,544.80 |
| 500 | kr.5.94552 | kr.2,972.76 |
| 1.000 | kr.5.91712 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.51584 | kr.16,547.52 |
| 6.000 | kr.5.39963 | kr.32,397.78 |
| 9.000 | kr.5.34146 | kr.48,073.14 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |


