
OPA2314AIDRBT | |
|---|---|
DigiKey Part Number | 296-29512-2-ND - Tape & Reel (TR) 296-29512-1-ND - Cut Tape (CT) 296-29512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDRBT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.9.59900 | kr.95.99 |
| 25 | kr.8.74680 | kr.218.67 |
| 100 | kr.7.80580 | kr.780.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.14340 | kr.1,785.85 |
| 500 | kr.6.88118 | kr.3,440.59 |
| 750 | kr.6.74981 | kr.5,062.36 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

