Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ISL28110FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28110FBZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28110FBZ-T7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28110FBZ-T7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.55mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28110FBZ | Renesas Electronics Corporation | 1 | ISL28110FBZ-ND | kr.22.19000 | Direct |
| ISL28110FBZ-T13 | Renesas Electronics Corporation | 0 | 20-ISL28110FBZ-T13CT-ND | kr.20.03000 | Direct |
| ISL28110FBZ-T7A | Renesas Electronics Corporation | 202 | ISL28110FBZ-T7ACT-ND | kr.28.09000 | Direct |
| AD627ARZ | Analog Devices Inc. | 467 | 505-AD627ARZ-ND | kr.68.79000 | Similar |
| AD627ARZ-R7 | Analog Devices Inc. | 10.226 | 505-AD627ARZ-R7CT-ND | kr.68.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.52105 | kr.23,042.10 |
| Unit Price without VAT: | kr.11.52105 |
|---|---|
| Unit Price with VAT: | kr.14.40131 |




