J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
8-SOIC,M8

ISL28110FBZ

DigiKey Part Number
ISL28110FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28110FBZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28110FBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.55mA
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
12.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28110FBZ-T7ARenesas Electronics Corporation202ISL28110FBZ-T7ACT-NDkr.28.09000Direct
AD627ARZAnalog Devices Inc.967505-AD627ARZ-NDkr.68.79000Similar
AD627ARZ-R7Analog Devices Inc.10.226505-AD627ARZ-R7CT-NDkr.68.79000Similar
AD627ARZ-RLAnalog Devices Inc.1.840AD627ARZ-RLCT-NDkr.68.79000Similar
ADA4622-1BRZ-RLAnalog Devices Inc.2.080505-ADA4622-1BRZ-RLCT-NDkr.53.13000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
10kr.16.03400kr.160.34
97kr.12.99567kr.1,260.58
194kr.12.40613kr.2,406.79
291kr.12.11244kr.3,524.72
582kr.11.68357kr.6,799.84
1.067kr.11.37273kr.12,134.70
2.522kr.11.01473kr.27,779.15
5.044kr.10.78384kr.54,393.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750