
OPA197IDR | |
|---|---|
DigiKey Part Number | 296-43866-2-ND - Tape & Reel (TR) 296-43866-1-ND - Cut Tape (CT) 296-43866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA197IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA197IDR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.8.19100 | kr.81.91 |
| 25 | kr.7.44560 | kr.186.14 |
| 100 | kr.6.62780 | kr.662.78 |
| 250 | kr.6.23728 | kr.1,559.32 |
| 500 | kr.6.00182 | kr.3,000.91 |
| 1.000 | kr.5.97532 | kr.5,975.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.60357 | kr.14,008.93 |
| 5.000 | kr.5.48031 | kr.27,401.55 |
| 7.500 | kr.5.41856 | kr.40,639.20 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |








