


HIN206EIAZ | |
|---|---|
DigiKey Part Number | HIN206EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN206EIAZ |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.740 | kr.9.35445 | kr.16,276.74 |
| Unit Price without VAT: | kr.9.35445 |
|---|---|
| Unit Price with VAT: | kr.11.69306 |




