ADM206ARSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.35445
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: kr.79.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.53.56362
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.91.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: kr.123.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.28.96266
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SSOP
24-SSOP

ADM206ARSZ-REEL

DigiKey Part Number
ADM206ARSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM206ARSZ-REEL
Description
IC TRANSCEIVER FULL 4/3 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM206ARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.34.00000kr.51,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.34.00000
Unit Price with VAT:kr.42.50000