SP206CA-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: kr.71.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.34.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.35445
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: kr.123.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.28.96266
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: kr.17.73000
Datasheet

Similar


Texas Instruments
In Stock: 3.635
Unit Price: kr.15.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: kr.14.08000
Datasheet

Similar


Texas Instruments
In Stock: 7.970
Unit Price: kr.20.67000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: kr.79.74000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.91.46000
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP206CA-L

DigiKey Part Number
1016-1495-5-ND
Manufacturer
Manufacturer Product Number
SP206CA-L
Description
IC TRANSCEIVER FULL 4/3 24SSOP
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP206CA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types