HI5760IAZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 325
Unit Price: kr.129.59000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 98
Unit Price: kr.128.32000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.81.60468
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.82.46875
Datasheet
10 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 28-TSSOP
28-TSSOP

HI5760IAZ-T

DigiKey Part Number
HI5760IAZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HI5760IAZ-T
Description
IC DAC 10BIT 28-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Renesas Electronics Corporation
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.5, ±0.25
Number of Bits
10
Architecture
Current Source
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
35ns (Typ)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-TSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9760ARUZAnalog Devices Inc.325AD9760ARUZ-NDkr.129.59000Parametric Equivalent
AD9760ARUZ50Analog Devices Inc.98505-AD9760ARUZ50-NDkr.128.32000Parametric Equivalent
AD9760ARUZ50RL7Analog Devices Inc.0505-AD9760ARUZ50RL7TR-NDkr.81.60468Parametric Equivalent
AD9760ARUZRL7Analog Devices Inc.0AD9760ARUZRL7TR-NDkr.82.46875Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types