Similar
Similar
Similar
Similar
Similar
Similar

F1653NLGI8 | |
|---|---|
DigiKey Part Number | 800-F1653NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1653NLGI8 |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Modulator IC 600MHz ~ 2.9GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output Power 5dBm |
Manufacturer Renesas Electronics Corporation | Current - Supply 190 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Discontinued at DigiKey | Test Frequency 2.9GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 600MHz ~ 2.9GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 600MHz ~ 2.9GHz | Supplier Device Package 24-VFQFPN (4x4) |
P1dB 15dBm | Base Product Number |
Noise Floor -159dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8346ARUZ | Analog Devices Inc. | 103 | 505-AD8346ARUZ-ND | kr.101.50000 | Similar |
| ADL5370ACPZ-R7 | Analog Devices Inc. | 1.496 | 505-ADL5370ACPZ-R7CT-ND | kr.100.24000 | Similar |
| ADL5373ACPZ-R7 | Analog Devices Inc. | 1.455 | ADL5373ACPZ-R7CT-ND | kr.100.24000 | Similar |
| LT5528EUF#PBF | Analog Devices Inc. | 0 | LT5528EUF#PBF-ND | kr.0.00000 | Similar |
| LTC5599IUF#PBF | Analog Devices Inc. | 2.166 | 505-LTC5599IUF#PBF-ND | kr.90.35000 | Similar |






