MFR Recommended

LT5528EUF#PBF | |
|---|---|
DigiKey Part Number | LT5528EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5528EUF#PBF |
Description | RF MODULATOR 1.5GHZ-2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 1.5GHz ~ 2.4GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5528EUF#PBF Models |
Category | Output Power 4dBm |
Manufacturer Analog Devices Inc. | Current - Supply 125 mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.25V |
Part Status Obsolete | Test Frequency 1.5GHz ~ 2.4GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 1.5GHz ~ 2.4GHz | Package / Case 16-WQFN Exposed Pad |
RF Frequency 1.5GHz ~ 2.4GHz | Supplier Device Package 16-QFN (4x4) |
P1dB 7.9dBm | Base Product Number |
Noise Floor -159dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5572EUF#PBF | Analog Devices Inc. | 81 | LT5572EUF#PBF-ND | kr.101.47000 | MFR Recommended |


