
ADL5373ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5373ACPZ-R7TR-ND - Tape & Reel (TR) ADL5373ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADL5373ACPZ-R7 |
Description | RF MODULATOR 2.3GHZ-3GHZ 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 2.3GHz ~ 3GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5373ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 2.3GHz ~ 3GHz | |
RF Frequency | 2.3GHz ~ 3GHz | |
P1dB | 13.8dBm | |
Noise Floor | -156dBm/Hz | |
Output Power | 7.7dBm | |
Current - Supply | 175 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.67000 | kr.99.67 |
| 10 | kr.78.87700 | kr.788.77 |
| 25 | kr.73.68800 | kr.1,842.20 |
| 100 | kr.67.98440 | kr.6,798.44 |
| 250 | kr.65.26500 | kr.16,316.25 |
| 500 | kr.63.62600 | kr.31,813.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.61.60185 | kr.92,402.77 |
| Unit Price without VAT: | kr.99.67000 |
|---|---|
| Unit Price with VAT: | kr.124.58750 |


