
EL5164IWZ-T7 | |
|---|---|
DigiKey Part Number | EL5164IWZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5164IWZ-T7 |
Description | IC OPAMP CFA 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 190 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4700V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 600 MHz | Supplier Device Package 6-SOT |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4224EUT+T | Analog Devices Inc./Maxim Integrated | 2.046 | MAX4224EUT+TCT-ND | kr.101.19000 | Similar |
| OPA693IDBVR | Texas Instruments | 0 | OPA693IDBVR-ND | kr.22.87611 | Similar |
| OPA693IDBVT | Texas Instruments | 13.140 | 296-16639-1-ND | kr.43.43000 | Similar |

