
OPA693IDBVT | |
|---|---|
DigiKey Part Number | 296-16639-2-ND - Tape & Reel (TR) 296-16639-1-ND - Cut Tape (CT) 296-16639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA693IDBVT |
Description | IC AMP BUFFER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA693IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 1.4 GHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.82000 | kr.42.82 |
| 10 | kr.32.92800 | kr.329.28 |
| 25 | kr.30.46000 | kr.761.50 |
| 100 | kr.27.75060 | kr.2,775.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.45816 | kr.6,614.54 |
| 500 | kr.25.67924 | kr.12,839.62 |
| 750 | kr.25.28901 | kr.18,966.76 |
| 1.250 | kr.24.85689 | kr.31,071.11 |
| 1.750 | kr.24.60430 | kr.43,057.52 |
| 2.500 | kr.24.36129 | kr.60,903.22 |
| Unit Price without VAT: | kr.42.82000 |
|---|---|
| Unit Price with VAT: | kr.53.52500 |










