OPA693IDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.822
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 240
Unit Price: kr.38.13000
Datasheet
Video Amp, 1 Buffer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA693IDBVR

DigiKey Part Number
OPA693IDBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA693IDBVR
Description
IC AMP BUFFER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 1 Buffer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA693IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Buffer
Output Type
-
Number of Circuits
1
-3db Bandwidth
1.4 GHz
Slew Rate
2500V/µs
Current - Supply
13 mA
Current - Output / Channel
120 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.20.27077kr.60,812.31
Manufacturers Standard Package
Unit Price without VAT:kr.20.27077
Unit Price with VAT:kr.25.33846