AT25DF011-SSHN-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.29598
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.97000
Datasheet
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF011-SSHN-T

DigiKey Part Number
1265-1117-2-ND - Tape & Reel (TR)
1265-1117-1-ND - Cut Tape (CT)
1265-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF011-SSHN-T
Description
IC FLASH 1MBIT SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF011-SSHN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 3.5ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25DF011-SSHN-BRenesas Electronics Corporation01265-1177-5-NDkr.2.92908Similar
AT25XE011-SSHN-BRenesas Electronics Corporation0AT25XE011-SSHN-B-NDkr.4.29598Similar
AT25XE011-SSHN-TRenesas Electronics Corporation01265-1137-1-NDkr.6.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.64700kr.46.47
25kr.4.52440kr.113.11
50kr.4.42920kr.221.46
100kr.4.33280kr.433.28
250kr.4.20344kr.1,050.86
500kr.4.10554kr.2,052.77
1.000kr.4.00777kr.4,007.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.05127kr.12,205.08
8.000kr.3.02672kr.24,213.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750