AT25XE011-SSHN-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.97000
Datasheet
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE011-SSHN-B

DigiKey Part Number
AT25XE011-SSHN-B-ND
Manufacturer
Manufacturer Product Number
AT25XE011-SSHN-B
Description
IC FLASH 1MBIT SPI 104MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25XE011-SSHN-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
12µs, 3ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25DF011-SSHN-BRenesas Electronics Corporation01265-1177-5-NDkr.2.92908Similar
AT25DF011-SSHN-TRenesas Electronics Corporation01265-1117-1-NDkr.4.95000Similar
AT25XE011-SSHN-TRenesas Electronics Corporation01265-1137-1-NDkr.6.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
7.840kr.4.29598kr.33,680.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.29598
Unit Price with VAT:kr.5.36998