Similar
Similar
Similar

AT25XE011-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1137-2-ND - Tape & Reel (TR) 1265-1137-1-ND - Cut Tape (CT) 1265-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE011-SSHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE011-SSHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF011-SSHN-B | Renesas Electronics Corporation | 0 | 1265-1177-5-ND | kr.2.92908 | Similar |
| AT25DF011-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1117-1-ND | kr.4.95000 | Similar |
| AT25XE011-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE011-SSHN-B-ND | kr.4.29598 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.6.52400 | kr.65.24 |
| 25 | kr.6.34520 | kr.158.63 |
| 50 | kr.6.20820 | kr.310.41 |
| 100 | kr.6.06990 | kr.606.99 |
| 250 | kr.5.88604 | kr.1,471.51 |
| 500 | kr.5.74722 | kr.2,873.61 |
| 1.000 | kr.5.60887 | kr.5,608.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.29599 | kr.17,183.96 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |





