Similar
Similar
Similar

89HP0602QZBNLG | |
|---|---|
DigiKey Part Number | 89HP0602QZBNLG-ND |
Manufacturer | |
Manufacturer Product Number | 89HP0602QZBNLG |
Description | IC REDRIVER 2CH 20VFQFPN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6.25Gbps 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-VFQFPN (4x4) |
Type Buffer, ReDriver | Base Product Number |
Data Rate (Max) 6.25Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4951CTP+ | Analog Devices Inc./Maxim Integrated | 264 | MAX4951CTP+-ND | kr.58.84000 | Similar |
| MAX4951CTP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4951CTP+TTR-ND | kr.38.37095 | Similar |
| MAX4952BCTP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4952BCTP+T-ND | kr.39.02531 | Similar |


