
MAX4951CTP+T | |
|---|---|
DigiKey Part Number | MAX4951CTP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4951CTP+T |
Description | IC REDRIVER ESATA 1CH 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4951CTP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | eSATA | |
Input | - | |
Output | - | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 2 | |
Delay Time | 240ps | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 90mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.38245 | kr.73,456.12 |
| Unit Price without VAT: | kr.29.38245 |
|---|---|
| Unit Price with VAT: | kr.36.72806 |

