
MAX4952BCTP+T | |
|---|---|
DigiKey Part Number | MAX4952BCTP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4952BCTP+T |
Description | IC REDRIVER SAS/SATA 2CH 20TQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4952BCTP+T Models |
Category | Delay Time 300ps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications SAS, SATA | Package / Case 20-WFQFN Exposed Pad |
Data Rate (Max) 6Gbps | Supplier Device Package 20-TQFN (4x4) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.02531 | kr.97,563.27 |
| Unit Price without VAT: | kr.39.02531 |
|---|---|
| Unit Price with VAT: | kr.48.78164 |

