


853S111BKILFT | |
|---|---|
DigiKey Part Number | 800-853S111BKILFTTR-ND - Tape & Reel (TR) 800-853S111BKILFTCT-ND - Cut Tape (CT) 800-853S111BKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S111BKILFT |
Description | IC CLK BUF 2:10 2.5GHZ 32VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output ECL, PECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 32-VFQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853S111BKILF | Renesas Electronics Corporation | 219 | 800-3247-ND | kr.48.12000 | Parametric Equivalent |
| CDCLVP111RHBR | Texas Instruments | 8.888 | 296-24236-1-ND | kr.68.41000 | Similar |
| MC100LVEP111MNRG | onsemi | 690 | 488-MC100LVEP111MNRGCT-ND | kr.49.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.35.92900 | kr.359.29 |
| 25 | kr.32.99600 | kr.824.90 |
| 100 | kr.29.81770 | kr.2,981.77 |
| 250 | kr.28.32080 | kr.7,080.20 |
| 500 | kr.27.45156 | kr.13,725.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.91678 | kr.64,791.95 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |

