CY74FCT245CTQCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.006
Unit Price: kr.0.71000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT245CTQCT

DigiKey Part Number
296-23214-2-ND - Tape & Reel (TR)
296-23214-1-ND - Cut Tape (CT)
296-23214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT245CTQCT
Description
IC TXRX 4.75V/5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT245CTQCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT245ATQGRenesas Electronics Corporation2.006800-2171-NDkr.0.71000Similar
Available To Order
Check Lead Time
Marketplace Stock: 7.500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.85284kr.7,132.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC