74FCT16374CTPVG8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.965
Unit Price: kr.12.93000
Datasheet

Similar


Texas Instruments
In Stock: 11.570
Unit Price: kr.11.98258
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.083
Unit Price: kr.10.39760
Datasheet

Similar


Texas Instruments
In Stock: 40.810
Unit Price: kr.9.06621
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.032
Unit Price: kr.10.46099
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: kr.13.50000
Datasheet

Similar


Texas Instruments
In Stock: 26.270
Unit Price: kr.11.67000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16374CTPVG8

DigiKey Part Number
74FCT16374CTPVG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT16374CTPVG8
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
500 µA
Part Status
Obsolete
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
48-SSOP
Number of Elements
2
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT16374CTPVCRochester Electronics, LLC2.9652156-CY74FCT16374CTPVC-NDkr.12.93000Direct
74FCT162374CTPVCTTexas Instruments11.570296-74FCT162374CTPVCT-NDkr.11.98258Similar
CY74FCT162374CTPVCRochester Electronics, LLC9.0832156-CY74FCT162374CTPVC-NDkr.10.39760Similar
CY74FCT16374ATPVCTTexas Instruments40.810296-CY74FCT16374ATPVCT-NDkr.9.06621Similar
CY74FCT16374TPVCRochester Electronics, LLC22.0322156-CY74FCT16374TPVC-NDkr.10.46099Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types