74FCT162374CTPVCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.000
Unit Price: kr.9.35859
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162374CTPVCT

DigiKey Part Number
296-74FCT162374CTPVTR-ND - Tape & Reel (TR)
296-74FCT162374CTPVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74FCT162374CTPVCT
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74FCT162374CTPVCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Quiescent (Iq)
500 µA
Part Status
Obsolete
Input Capacitance
4.5 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
48-SSOP
Number of Elements
2
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCH162374DLRTexas Instruments11.000296-44703-2-NDkr.9.35859MFR Recommended
Obsolete
Marketplace Stock: 11.570 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.570In Stock
Ships from Rochester Electronics, LLC