
CY74FCT16374CTPVC | |
|---|---|
DigiKey Part Number | 296-33199-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16374CTPVC |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16374CTPVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

