74FCT162244ATPVG8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.9.20705
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 12.133
Unit Price: kr.11.15841
Datasheet

Similar


Texas Instruments
In Stock: 61.294
Unit Price: kr.10.20742
Datasheet

Similar


Texas Instruments
In Stock: 8.708
Unit Price: kr.10.20742
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.37260
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.02247
Datasheet

Similar


Texas Instruments
In Stock: 65.850
Unit Price: kr.24.47244
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.128
Unit Price: kr.10.96822
Datasheet

Similar


Texas Instruments
In Stock: 4.129
Unit Price: kr.11.41198
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 143
Unit Price: kr.13.31399
Datasheet

Similar


Texas Instruments
In Stock: 40.530
Unit Price: kr.11.03162
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.006
Unit Price: kr.10.39760
Datasheet

Similar


Texas Instruments
In Stock: 34.980
Unit Price: kr.8.62241
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162244ATPVG8

DigiKey Part Number
800-1579-2-ND - Tape & Reel (TR)
800-1579-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74FCT162244ATPVG8
Description
IC BUFF 4.5V/5.5V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT162244ATPVCG4Texas Instruments074FCT162244ATPVCG4-NDkr.9.20705Direct
CY74FCT162244ATPVCRochester Electronics, LLC12.1332156-CY74FCT162244ATPVC-NDkr.11.15841Direct
74FCT162244ATPACTTexas Instruments61.294296-28463-2-NDkr.10.20742Similar
74FCT162244CTPACTTexas Instruments8.708296-14296-2-NDkr.10.20742Similar
74FCT16244ATPVCG4Texas Instruments074FCT16244ATPVCG4-NDkr.8.37260Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.29598kr.4,295.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.29598
Unit Price with VAT:kr.5.36998