CY74FCT162244ATPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 42.000
Unit Price: kr.14.08000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.31858
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 263
Unit Price: kr.0.00000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162244ATPVC

DigiKey Part Number
CY74FCT162244ATPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT162244ATPVC
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162244ATPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.133 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.133In Stock
Ships from Rochester Electronics, LLC