CY74FCT162244TPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 42.000
Unit Price: kr.13.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.29598
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 263
Unit Price: kr.0.00000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162244TPVC

DigiKey Part Number
296-33181-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT162244TPVC
Description
IC BUFF 4.5V/5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162244TPVC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC162244ADLRTexas Instruments42.000296-13239-1-NDkr.13.88000MFR Recommended
74FCT162244ATPVG8Renesas Electronics Corporation0800-1579-1-NDkr.4.29598Similar
74FCT163244CPVG8Renesas Electronics Corporation263800-74FCT163244CPVG8CT-NDkr.0.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types