74CBTLV16212PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 15.893
Unit Price: kr.16.67421
Datasheet

Similar


Texas Instruments
In Stock: 18.990
Unit Price: kr.14.20157
Datasheet

Similar


Texas Instruments
In Stock: 5.726
Unit Price: kr.12.74342
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.163
Unit Price: kr.16.67421
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.655
Unit Price: kr.19.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.14.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.258
Unit Price: kr.20.10000
Datasheet
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16212PAG8

DigiKey Part Number
74CBTLV16212PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV16212PAG8
Description
IC BUS FET EXC SW 12X2:2 56TSSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Bus FET Exchange Switch
Supplier Device Package
56-TSSOP
Circuit
12 x 2:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTLV16212DLRochester Electronics, LLC15.8932156-SN74CBTLV16212DL-NDkr.16.67421Similar
SN74CBTLV16212DLRTexas Instruments18.990296-9101-2-NDkr.14.20157Similar
SN74CBTLV16212VRTexas Instruments5.726296-9103-2-NDkr.12.74342Similar
74CBTLV16212PAGRochester Electronics, LLC1.1632156-74CBTLV16212PAG-NDkr.16.67421Parametric Equivalent
QS3VH16212PAGRochester Electronics, LLC9.6552156-QS3VH16212PAG-NDkr.19.02000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types