
SN74CBTLV16212VR | |
|---|---|
DigiKey Part Number | 296-9103-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16212VR |
Description | IC BUS FET EXC SW 12X2:2 56TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16212VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.89098 | kr.21,781.96 |
| 4.000 | kr.10.66717 | kr.42,668.68 |
| 6.000 | kr.10.55503 | kr.63,330.18 |
| Unit Price without VAT: | kr.10.89098 |
|---|---|
| Unit Price with VAT: | kr.13.61373 |

