SN74CB3T16212DGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.258
Unit Price: kr.20.10000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.163
Unit Price: kr.16.67421
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.655
Unit Price: kr.19.02000
Datasheet
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T16212DGGR

DigiKey Part Number
296-17667-2-ND - Tape & Reel (TR)
296-17667-1-ND - Cut Tape (CT)
296-17667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T16212DGGR
Description
IC BUS FET EXC SW 12X2:2 56TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T16212DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Bus FET Exchange Switch
Supplier Device Package
56-TSSOP
Circuit
12 x 2:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTLV16212GRTexas Instruments2.258296-9102-1-NDkr.20.10000Parametric Equivalent
74CBTLV16212PAGRochester Electronics, LLC1.1632156-74CBTLV16212PAG-NDkr.16.67421Parametric Equivalent
QS3VH16212PAGRochester Electronics, LLC9.6552156-QS3VH16212PAG-NDkr.19.02000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.26566kr.18,531.32
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750