SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424S10YG8

DigiKey Part Number
800-1482-2-ND - Tape & Reel (TR)
800-1482-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
71V424S10YG8
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
EDA/CAD Models
71V424S10YG8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V424S10PHG8Renesas Electronics Corporation071V424S10PHG8-NDkr.53.46708MFR Recommended
AS7C34096A-10JCNAlliance Memory, Inc.141450-1227-5-NDkr.78.74000Similar
AS7C34096A-10JCNTRAlliance Memory, Inc.0AS7C34096A-10JCNTR-NDkr.42.76456Similar
AS7C34096A-10JINAlliance Memory, Inc.1891450-1228-5-NDkr.78.74000Similar
AS7C34096A-10JINTRAlliance Memory, Inc.0AS7C34096A-10JINTR-NDkr.42.76456Similar
In-Stock: 2.881
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.57.82000kr.57.82
10kr.53.73800kr.537.38
25kr.52.09960kr.1,302.49
50kr.50.86320kr.2,543.16
100kr.49.63210kr.4,963.21
250kr.48.02044kr.12,005.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.48.69056kr.24,345.28
1.000kr.47.45940kr.47,459.40
Manufacturers Standard Package
Unit Price without VAT:kr.57.82000
Unit Price with VAT:kr.72.27500