
71V3577S65PFG | |
|---|---|
DigiKey Part Number | 71V3577S65PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V3577S65PFG |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V25761S166PFGI | Renesas Electronics Corporation | 66 | 71V25761S166PFGI-ND | kr.80.58000 | Similar |
| 71V25761S183PFG | Renesas Electronics Corporation | 72 | 71V25761S183PFG-ND | kr.77.35000 | Similar |
| 71V25761S183PFGI | Renesas Electronics Corporation | 0 | 71V25761S183PFGI-ND | kr.78.94972 | Similar |
| 71V35761S166PFG | Renesas Electronics Corporation | 0 | 71V35761S166PFG-ND | kr.45.70083 | Similar |
| 71V35761S166PFGI | Renesas Electronics Corporation | 0 | 71V35761S166PFGI-ND | kr.53.84771 | Similar |




