Similar
Similar
Similar

IS61LF12836A-6.5TQLI-TR | |
|---|---|
DigiKey Part Number | IS61LF12836A-6.5TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LF12836A-6.5TQLI-TR |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF12836A-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF12836A-7.5TQLI-TR-ND | kr.68.61964 | Similar |
| 71V3577S65PFG | Renesas Electronics Corporation | 0 | 71V3577S65PFG-ND | kr.41.02424 | Similar |
| 71V3577S65PFG8 | Renesas Electronics Corporation | 0 | 71V3577S65PFG8-ND | kr.36.51269 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.61.02250 | kr.48,818.00 |
| Unit Price without VAT: | kr.61.02250 |
|---|---|
| Unit Price with VAT: | kr.76.27813 |



