71V256SA12YGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 258
Unit Price: kr.34.24000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.84884
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.84884
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.24.00072
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256SA12YGI

DigiKey Part Number
71V256SA12YGI-ND
Manufacturer
Manufacturer Product Number
71V256SA12YGI
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tube
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOJ
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C3256A-10JINAlliance Memory, Inc.2581450-1224-5-NDkr.34.24000Similar
AS7C3256A-12JINAlliance Memory, Inc.0AS7C3256A-12JIN-NDkr.22.84884Similar
AS7C3256A-15JINAlliance Memory, Inc.0AS7C3256A-15JIN-NDkr.22.84884Similar
AS7C3256A-20JINAlliance Memory, Inc.0AS7C3256A-20JIN-NDkr.24.00072Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types