Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C3256A-15JIN | |
|---|---|
DigiKey Part Number | AS7C3256A-15JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-15JIN |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-15JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C3256A-10JIN | Alliance Memory, Inc. | 258 | 1450-1224-5-ND | kr.34.24000 | Similar |
| AS7C3256A-12JIN | Alliance Memory, Inc. | 0 | AS7C3256A-12JIN-ND | kr.22.84884 | Similar |
| AS7C3256A-20JIN | Alliance Memory, Inc. | 0 | AS7C3256A-20JIN-ND | kr.24.00072 | Similar |
| 71256L20YG | Renesas Electronics Corporation | 0 | 800-2443-5-ND | kr.0.00000 | Similar |
| 71256L20YG8 | Renesas Electronics Corporation | 0 | 71256L20YG8-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.84884 | kr.5,712.21 |
| Unit Price without VAT: | kr.22.84884 |
|---|---|
| Unit Price with VAT: | kr.28.56105 |



