
AS7C3256A-20JIN | |
|---|---|
DigiKey Part Number | AS7C3256A-20JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-20JIN |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-20JIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.73492 | kr.4,433.73 |
| Unit Price without VAT: | kr.17.73492 |
|---|---|
| Unit Price with VAT: | kr.22.16865 |



