

RP-2415S/P | |
---|---|
DigiKey Part Number | 945-1961-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-2415S/P |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-2415S/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.103.36000 | kr.103.36 |
5 | kr.99.50800 | kr.497.54 |
10 | kr.97.89400 | kr.978.94 |
25 | kr.95.80040 | kr.2,395.01 |
50 | kr.94.24380 | kr.4,712.19 |
100 | kr.92.71170 | kr.9,271.17 |
250 | kr.90.71976 | kr.22,679.94 |
500 | kr.89.23994 | kr.44,619.97 |
Unit Price without VAT: | kr.103.36000 |
---|---|
Unit Price with VAT: | kr.129.20000 |