
AM1DM-2415SH60LPZ | |
---|---|
DigiKey Part Number | 2721-AM1DM-2415SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-2415SH60LPZ |
Description | 21.6 26.4VDC 15VDC 0.067A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.52000 | kr.35.52 |
5 | kr.34.30400 | kr.171.52 |
15 | kr.33.66400 | kr.504.96 |
26 | kr.33.15192 | kr.861.95 |
52 | kr.32.57596 | kr.1,693.95 |
Unit Price without VAT: | kr.35.52000 |
---|---|
Unit Price with VAT: | kr.44.40000 |