

RK-2415S/H | |
---|---|
DigiKey Part Number | 945-2708-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-2415S/H |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-2415S/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.48000 | kr.60.48 |
5 | kr.58.24000 | kr.291.20 |
10 | kr.57.29900 | kr.572.99 |
25 | kr.56.07440 | kr.1,401.86 |
50 | kr.55.16540 | kr.2,758.27 |
100 | kr.54.26820 | kr.5,426.82 |
250 | kr.53.10336 | kr.13,275.84 |
500 | kr.52.23796 | kr.26,118.98 |
Unit Price without VAT: | kr.60.48000 |
---|---|
Unit Price with VAT: | kr.75.60000 |