RH100-12.000-18-2030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: kr.15.97000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IQD Frequency Products
In Stock: 4.048
Unit Price: kr.53.24000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: kr.52.36000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.31.93723
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6.820
Unit Price: kr.38.16000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7.860
Unit Price: kr.33.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.868
Unit Price: kr.27.51000
Datasheet
RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-18-2030-EXT-TR

DigiKey Part Number
2151-RH100-12.000-18-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-18-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-18-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-18-2030-EXT-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RH100-12.000-18-2030-EXT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.17800kr.11.78
25kr.1.11360kr.27.84
50kr.1.06760kr.53.38
100kr.1.02340kr.102.34
250kr.0.96792kr.241.98
500kr.0.92788kr.463.94
1.000kr.0.88941kr.889.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83181kr.2,495.43
6.000kr.0.79739kr.4,784.34
9.000kr.0.77793kr.7,001.37
15.000kr.0.75408kr.11,311.20
21.000kr.0.73878kr.15,514.38
30.000kr.0.72290kr.21,687.00
36.000kr.0.71492kr.25,737.12
72.000kr.0.68538kr.49,347.36
75.000kr.0.68368kr.51,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500