12 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT2318HJRGX12M00E

DigiKey Part Number
541-XT2318HJRGX12M00ETR-ND - Tape & Reel (TR)
541-XT2318HJRGX12M00ECT-ND - Cut Tape (CT)
541-XT2318HJRGX12M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT2318HJRGX12M00E
Description
CRYSTAL, 3.2X2.5MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.72400kr.17.24
25kr.1.63080kr.40.77
50kr.1.56220kr.78.11
100kr.1.49810kr.149.81
250kr.1.41660kr.354.15
500kr.1.35802kr.679.01
1.000kr.1.30186kr.1,301.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.24186kr.3,725.58
6.000kr.1.19048kr.7,142.88
9.000kr.1.16143kr.10,452.87
15.000kr.1.12585kr.16,887.75
21.000kr.1.10302kr.23,163.42
30.000kr.1.07933kr.32,379.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250