

LFXTAL061070 | |
---|---|
DigiKey Part Number | 1923-LFXTAL061070TR-ND - Tape & Reel (TR) 1923-LFXTAL061070CT-ND - Cut Tape (CT) 1923-LFXTAL061070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061070 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.3.27700 | kr.32.77 |
25 | kr.3.09520 | kr.77.38 |
50 | kr.2.96840 | kr.148.42 |
100 | kr.2.84540 | kr.284.54 |
250 | kr.2.69080 | kr.672.70 |
500 | kr.2.57958 | kr.1,289.79 |
1.000 | kr.2.47283 | kr.2,472.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.31270 | kr.6,938.10 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |