710x-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7102-AL

DigiKey Part Number
1772-3803-ND
Manufacturer
Manufacturer Product Number
7102-AL
Description
THUMB SCREW KNOB - #4-40
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#4-40 Knob Thumb Screw Drive Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
#4-40
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.188" (4.76mm)
Length - Below Head
0.563" (14.29mm)
Length - Overall
0.750" (19.05mm) 3/4"
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
5kr.17.31800kr.86.59
10kr.16.24300kr.162.43
25kr.14.99640kr.374.91
50kr.14.17080kr.708.54
100kr.13.43170kr.1,343.17
250kr.12.57320kr.3,143.30
500kr.12.00192kr.6,000.96
1.000kr.11.49024kr.11,490.24
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750