#4-40 Knob Thumb Screw Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090440050TB

DigiKey Part Number
RPC8758-ND
Manufacturer
Manufacturer Product Number
090440050TB
Description
THUMB SCREW KNOB - #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Knob Thumb Screw Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
Essentra Components
Head Diameter
0.300" (7.62mm)
Series
Head Height
0.280" (7.11mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.780" (19.81mm)
Type
Thumb Screw
Material
Nylon
Screw Head Type
Knob
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
5kr.1.53400kr.7.67
10kr.1.42700kr.14.27
25kr.1.29080kr.32.27
50kr.1.20460kr.60.23
100kr.1.12660kr.112.66
250kr.1.03696kr.259.24
500kr.0.97750kr.488.75
1.000kr.0.92431kr.924.31
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000