
2401 | |
|---|---|
DigiKey Part Number | 36-2401-ND |
Manufacturer | |
Manufacturer Product Number | 2401 |
Description | THUMB SCREW KNOB - #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 10 | kr.9.44000 | kr.94.40 |
| 25 | kr.8.46600 | kr.211.65 |
| 100 | kr.7.93600 | kr.793.60 |
| 1.000 | kr.5.95200 | kr.5,952.00 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |





