R413809000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.754.71400

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.796.81200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,868.67000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.630.93800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,420.72400
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.873.22000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.671.10000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,374.85000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.375.17000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.704.32000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.253.06000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.291.97000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.316.10000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.2,259.71250
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 21
Unit Price: kr.1,250.18000
Datasheet
R413809000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413809000

DigiKey Part Number
2201-R413809000-ND
Manufacturer
Manufacturer Product Number
R413809000
Description
ATTENUATOR: SMA.86 9DB 18GHZ 2W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.700.96600kr.3,504.83
Manufacturers Standard Package
Unit Price without VAT:kr.700.96600
Unit Price with VAT:kr.876.20750